160 µF 200 V Aluminum Electrolytic Capacitors FlatPack 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLSH161M200JK0C

DigiKey Part Number
338-4255-ND
Manufacturer
Manufacturer Product Number
MLSH161M200JK0C
Description
CAP ALUM 160UF 20% 200V RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
160 µF 200 V Aluminum Electrolytic Capacitors FlatPack 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.500" (12.70mm)
Size / Dimension
1.000" L x 0.500" W (25.40mm x 12.70mm)
Height - Seated (Max)
1.500" (38.10mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
FlatPack
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
40130,52350 €5 220,94 €
Unit Price without VAT:130,52350 €
Unit Price with VAT:156,62820 €

Other Suppliers on DigiKey

4In Stock
Ships from WEC