
MIN02-002EC680J-F | |
|---|---|
DigiKey Part Number | 338-1303-ND |
Manufacturer | |
Manufacturer Product Number | MIN02-002EC680J-F |
Description | CAP MICA 68PF 5% 300V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 pF Mica Capacitor 300 V Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 68 pF | |
Tolerance | ±5% | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Lead Spacing | - | |
Features | RF, High Frequency | |
Size / Dimension | 0.218" L x 0.400" W (5.54mm x 10.16mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,34000 € | 9,34 € |
| 10 | 7,12100 € | 71,21 € |
| 50 | 6,23600 € | 311,80 € |
| 200 | 5,73620 € | 1 147,24 € |
| 600 | 5,45712 € | 3 274,27 € |
| 1 000 | 5,35388 € | 5 353,88 € |
| Unit Price without VAT: | 9,34000 € |
|---|---|
| Unit Price with VAT: | 11,20800 € |


