
MIN02-002EC151J-F | |
|---|---|
DigiKey Part Number | 338-1308-ND |
Manufacturer | |
Manufacturer Product Number | MIN02-002EC151J-F |
Description | CAP MICA 150PF 5% 300V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 pF Mica Capacitor 300 V Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 150 pF | |
Tolerance | ±5% | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Lead Spacing | - | |
Features | RF, High Frequency | |
Size / Dimension | 0.218" L x 0.400" W (5.54mm x 10.16mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 € | 11,68 € |
| 10 | 9,03800 € | 90,38 € |
| 50 | 7,98420 € | 399,21 € |
| 200 | 7,38905 € | 1 477,81 € |
| 600 | 7,05688 € | 4 234,13 € |
| 1 000 | 6,93391 € | 6 933,91 € |
| Unit Price without VAT: | 11,68000 € |
|---|---|
| Unit Price with VAT: | 14,01600 € |


