MC12FA221F-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,09606 €
Datasheet
220 pF Mica Capacitor 100 V 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF Mica Capacitor 100 V 1210 (3225 Metric)
CDE Mica Chip Capacitors

MC12FA221F-F

DigiKey Part Number
MC12FA221F-F-ND
Manufacturer
Manufacturer Product Number
MC12FA221F-F
Description
CAP MICA 220PF 1% 100V 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 pF Mica Capacitor 100 V 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
220 pF
Tolerance
±1%
Voltage - Rated
100 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Lead Spacing
-
Features
RF, High Q, Low Loss
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2005,31355 €1 062,71 €
Unit Price without VAT:5,31355 €
Unit Price with VAT:6,37626 €