

MC12CF030C-F | |
---|---|
DigiKey Part Number | MC12CF030C-F-ND |
Manufacturer | |
Manufacturer Product Number | MC12CF030C-F |
Description | CAP MICA 3PF 0.25PF 1KV 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 pF Mica Capacitor 1 kV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3 pF | |
Tolerance | ±0.25pF | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,39000 € | 7,39 € |
10 | 5,51300 € | 55,13 € |
50 | 4,64740 € | 232,37 € |
100 | 4,35330 € | 435,33 € |
500 | 3,80844 € | 1 904,22 € |
1 000 | 3,62197 € | 3 621,97 € |
2 500 | 3,41102 € | 8 527,55 € |
Unit Price without VAT: | 7,39000 € |
---|---|
Unit Price with VAT: | 8,86800 € |