Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

M22U224M5 | |
|---|---|
DigiKey Part Number | M22U224M5-ND |
Manufacturer | |
Manufacturer Product Number | M22U224M5 |
Description | CAP CER 0.22UF 50V Z5U RADIAL |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | M22U224M5 Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.200" L x 0.150" W (5.08mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.320" (8.12mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C330C224F1G5TA | KEMET | 0 | C330C224F1G5TA-ND | 2,68936 € | Upgrade |
| C330C224F5G5TA | KEMET | 0 | C330C224F5G5TA-ND | 4,47556 € | Upgrade |
| C330C224G1G5TA | KEMET | 0 | C330C224G1G5TA-ND | 1,61244 € | Upgrade |
| C330C224G5G5TA | KEMET | 0 | C330C224G5G5TA-ND | 2,45904 € | Upgrade |
| C330C224J1G5TA | KEMET | 0 | C330C224J1G5TA-ND | 1,16300 € | Upgrade |



