M22U224M5-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 6 248
Unit Price: 0,39000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 1 250
Unit Price: 0,41000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 4 776
Unit Price: 0,36000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 219
Unit Price: 0,35000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,11128 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,68936 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 4,47556 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,61244 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,45904 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,16300 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,68464 €
Datasheet

Upgrade


KEMET
In Stock: 197
Unit Price: 2,33000 €
Datasheet

Upgrade


KEMET
In Stock: 8 423
Unit Price: 0,38000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,66712 €
Datasheet
0.22 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22U224M5-F

DigiKey Part Number
M22U224M5-F-ND
Manufacturer
Manufacturer Product Number
M22U224M5-F
Description
CAP CER 0.22UF 50V Z5U RADIAL
Customer Reference
Detailed Description
0.22 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
M22U224M5-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
10°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Obsolete
Size / Dimension
0.200" L x 0.150" W (5.08mm x 3.81mm)
Capacitance
Height - Seated (Max)
0.320" (8.12mm)
Tolerance
±20%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C224M5U5TAKEMET6 248399-4354-ND0,39000 €Direct
SR215E224MAAKYOCERA AVX1 250478-SR215E224MAA-ND0,41000 €Direct
SR215E224MAATR1KYOCERA AVX4 776478-SR215E224MAATR1CT-ND0,36000 €Direct
SR215E224MARKYOCERA AVX219478-4865-ND0,35000 €Direct
SR215E224MATKYOCERA AVX0SR215E224MAT-ND0,11128 €Direct
Obsolete
This product is no longer manufactured. View Substitutes