Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

M22R224M5-F | |
|---|---|
DigiKey Part Number | M22R224M5-F-ND |
Manufacturer | |
Manufacturer Product Number | M22R224M5-F |
Description | CAP CER 0.22UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | M22R224M5-F Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.200" L x 0.150" W (5.08mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.320" (8.12mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K224M20X7RF53H5 | Vishay Beyschlag/Draloric/BC Components | 14 961 | K224M20X7RF53H5-ND | 0,46000 € | Direct |
| K224M20X7RF5WH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K224M20X7RF5WH5-ND | 0,11415 € | Direct |
| SR215C224MAATR1 | KYOCERA AVX | 0 | SR215C224MAATR1-ND | 0,26947 € | Direct |
| SR215C224MARTR1 | KYOCERA AVX | 0 | SR215C224MARTR1-ND | 0,28448 € | Direct |
| C322C224J5R5TA | KEMET | 825 | 399-9805-ND | 0,76000 € | Upgrade |





