Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

M22G222J2 | |
|---|---|
DigiKey Part Number | M22G222J2-ND |
Manufacturer | |
Manufacturer Product Number | M22G222J2 |
Description | CAP CER 2200PF 200V NP0 RADIAL |
Customer Reference | |
Detailed Description | 2200 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | M22G222J2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.200" L x 0.150" W (5.08mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.320" (8.12mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C222J2G5TA | KEMET | 1 297 | 399-4347-ND | 0,50000 € | Direct |
| K222J20C0GK53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K222J20C0GK53H5-ND | 0,20950 € | Direct |
| SR212A222JARTR1 | KYOCERA AVX | 0 | SR212A222JARTR1-ND | 0,53199 € | Direct |
| C330C222FAG5TA | KEMET | 0 | C330C222FAG5TA-ND | 0,97108 € | Upgrade |
| C330C222GAG5TA | KEMET | 0 | C330C222GAG5TA-ND | 0,52630 € | Upgrade |








