
FCP1210C683J-G2 | |
|---|---|
DigiKey Part Number | 338-FCP1210C683J-G2TR-ND - Tape & Reel (TR) 338-FCP1210C683J-G2CT-ND - Cut Tape (CT) 338-FCP1210C683J-G2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCP1210C683J-G2 |
Description | CAP FILM 0.068UF 5% 16VDC 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 16V Polyphenylene Sulfide (PPS) 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,90600 € | 9,06 € |
| 50 | 0,72300 € | 36,15 € |
| 100 | 0,66670 € | 66,67 € |
| 500 | 0,57140 € | 285,70 € |
| 1 000 | 0,54192 € | 541,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,51765 € | 1 035,30 € |
| 4 000 | 0,49766 € | 1 990,64 € |
| 6 000 | 0,48764 € | 2 925,84 € |
| 10 000 | 0,47654 € | 4 765,40 € |
| 14 000 | 0,47005 € | 6 580,70 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,64400 € |

