
FCP1210C104G-G3 | |
|---|---|
DigiKey Part Number | 338-FCP1210C104G-G3TR-ND - Tape & Reel (TR) 338-FCP1210C104G-G3CT-ND - Cut Tape (CT) 338-FCP1210C104G-G3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCP1210C104G-G3 |
Description | CAP FILM 0.1UF 2% 16VDC 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 16V Polyphenylene Sulfide (PPS) 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.099" (2.51mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,06600 € | 10,66 € |
| 50 | 0,85820 € | 42,91 € |
| 100 | 0,79400 € | 79,40 € |
| 500 | 0,68538 € | 342,69 € |
| 1 000 | 0,65179 € | 651,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,62413 € | 1 248,26 € |
| 4 000 | 0,60135 € | 2 405,40 € |
| 6 000 | 0,58993 € | 3 539,58 € |
| 10 000 | 0,57728 € | 5 772,80 € |
| 14 000 | 0,56988 € | 7 978,32 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,90800 € |

