FCP0805H271J-J1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,27908 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,00000 €
Datasheet
270 pF Film Capacitor 50V Polyphenylene Sulfide (PPS) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCP0805H271J-J1

DigiKey Part Number
FCP0805H271J-J1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FCP0805H271J-J1
Description
CAP FILM 270PF 5% 50VDC 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
270 pF Film Capacitor 50V Polyphenylene Sulfide (PPS) 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.043" (1.09mm)
Termination
Solder Pads
Lead Spacing
-
Applications
High Frequency, Switching
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,24463 €733,89 €
Manufacturers Standard Package
Unit Price without VAT:0,24463 €
Unit Price with VAT:0,29356 €