
FCP0805H222J-J1 | |
|---|---|
DigiKey Part Number | 338-4079-2-ND - Tape & Reel (TR) 338-4079-1-ND - Cut Tape (CT) 338-4079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCP0805H222J-J1 |
Description | CAP FILM 2200PF 5% 50VDC 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 50V Polyphenylene Sulfide (PPS) 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.043" (1.09mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39400 € | 3,94 € |
| 50 | 0,30180 € | 15,09 € |
| 100 | 0,27310 € | 27,31 € |
| 500 | 0,22482 € | 112,41 € |
| 1 000 | 0,20989 € | 209,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,27435 € | 823,05 € |
| 6 000 | 0,26272 € | 1 576,32 € |
| 9 000 | 0,25689 € | 2 312,01 € |
| 15 000 | 0,25043 € | 3 756,45 € |
| 21 000 | 0,24666 € | 5 179,86 € |
| 30 000 | 0,24302 € | 7 290,60 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,75600 € |

