Parametric Equivalent

FCP0805C332G-J1 | |
|---|---|
DigiKey Part Number | FCP0805C332G-J1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCP0805C332G-J1 |
Description | CAP FILM 3300PF 2% 16VDC 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 16V Polyphenylene Sulfide (PPS) 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.043" (1.09mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,27812 € | 834,36 € |
| Unit Price without VAT: | 0,27812 € |
|---|---|
| Unit Price with VAT: | 0,33374 € |


