
DME6S22K-F | |
|---|---|
DigiKey Part Number | 338-3328-ND |
Manufacturer | |
Manufacturer Product Number | DME6S22K-F |
Description | CAP FILM 0.022UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DME6S22K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.217" W (12.50mm x 5.50mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,90900 € | 9,09 € |
| 50 | 0,72620 € | 36,31 € |
| 100 | 0,66960 € | 66,96 € |
| 500 | 0,57404 € | 287,02 € |
| 1 000 | 0,54446 € | 544,46 € |
| 2 500 | 0,51322 € | 1 283,05 € |
| 5 000 | 0,49438 € | 2 471,90 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,64400 € |

