390 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM05FD391JO3

DigiKey Part Number
CM05FD391JO3-ND
Manufacturer
Manufacturer Product Number
CM05FD391JO3
Description
CAP MICA 500V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
390 pF Mica Capacitor 500 V Radial
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
390 pF
Tolerance
±5%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.232" (5.90mm)
Features
General Purpose
Size / Dimension
0.469" L x 0.209" W (11.90mm x 5.30mm)
Height - Seated (Max)
0.390" (9.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 248 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1006,64060 €664,06 €
Manufacturers Standard Package
Unit Price without VAT:6,64060 €
Unit Price with VAT:7,96872 €

Other Suppliers on DigiKey

1 248In Stock
Ships from WEC