
CM04ED270JO3 | |
|---|---|
DigiKey Part Number | CM04ED270JO3-ND |
Manufacturer | |
Manufacturer Product Number | CM04ED270JO3 |
Description | CAP MICA 27PF 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 27 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | CM04ED270JO3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 27 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.142" (3.60mm) | |
Features | General Purpose | |
Size / Dimension | 0.370" L x 0.189" W (9.40mm x 4.80mm) | |
Height - Seated (Max) | 0.331" (8.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 € | 4,31 € |
| 10 | 3,10800 € | 31,08 € |
| 50 | 2,62880 € | 131,44 € |
| 100 | 2,48070 € | 248,07 € |
| 500 | 2,23008 € | 1 115,04 € |
| 1 000 | 2,15245 € | 2 152,45 € |
| 2 500 | 2,07042 € | 5 176,05 € |
| Unit Price without VAT: | 4,31000 € |
|---|---|
| Unit Price with VAT: | 5,17200 € |

