
CLS572M100SB1C | |
|---|---|
DigiKey Part Number | 338-CLS572M100SB1C-ND |
Manufacturer | |
Manufacturer Product Number | CLS572M100SB1C |
Description | 5700F,100VDC,105C FLATPACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5700 µF 100 V Aluminum Electrolytic Capacitors FlatPack 60mOhm @ 120Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 120Hz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Applications | ||
Ripple Current @ Low Frequency | 4.84 A @ 120 Hz | |
Ripple Current @ High Frequency | 7.61 A @ 20000 Hz | |
Size / Dimension | 3.000" L x 2.000" W (76.20mm x 50.80mm) | |
Height - Seated (Max) | 0.807" (20.50mm) | |
Mounting Type | ||
Package / Case | FlatPack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 83,03567 € | 2 491,07 € |
| Unit Price without VAT: | 83,03567 € |
|---|---|
| Unit Price with VAT: | 99,64280 € |

