
CD42FD243FO3 | |
---|---|
DigiKey Part Number | CD42FD243FO3-ND |
Manufacturer | |
Manufacturer Product Number | CD42FD243FO3 |
Description | CAP MICA 0.024UF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.024 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 0.024 µF | |
Tolerance | ±1% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 1.063" (27.00mm) | |
Features | General Purpose | |
Size / Dimension | 1.429" L x 0.319" W (36.30mm x 8.10mm) | |
Height - Seated (Max) | 0.882" (22.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | 41,59833 € | 249,59 € |
Unit Price without VAT: | 41,59833 € |
---|---|
Unit Price with VAT: | 49,91800 € |