Parametric Equivalent

CD18FD302JO3 | |
|---|---|
DigiKey Part Number | CD18FD302JO3-ND |
Manufacturer | |
Manufacturer Product Number | CD18FD302JO3 |
Description | CAP MICA 3000PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3000 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3000 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.681" L x 0.280" W (17.30mm x 7.10mm) | |
Height - Seated (Max) | 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 16,78740 € | 839,37 € |
| Unit Price without VAT: | 16,78740 € |
|---|---|
| Unit Price with VAT: | 20,14488 € |


