
CD15ED620FO3F | |
|---|---|
DigiKey Part Number | CD15ED620FO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD15ED620FO3F |
Description | CAP MICA 62PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 62 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 62 pF | |
Tolerance | ±1% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.449" L x 0.169" W (11.40mm x 4.30mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 10 | 3,33200 € | 33,32 € |
| 50 | 2,82820 € | 141,41 € |
| 100 | 2,67250 € | 267,25 € |
| 500 | 2,40914 € | 1 204,57 € |
| 1 000 | 2,32754 € | 2 327,54 € |
| 2 500 | 2,24135 € | 5 603,38 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,50800 € |

