
CD15ED390GO3F | |
---|---|
DigiKey Part Number | 338-2954-ND |
Manufacturer | |
Manufacturer Product Number | CD15ED390GO3F |
Description | CAP MICA 39PF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 39 pF | |
Tolerance | ±2% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.449" L x 0.169" W (11.40mm x 4.30mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,04000 € | 2,04 € |
10 | 1,39800 € | 13,98 € |
50 | 1,14200 € | 57,10 € |
100 | 1,06290 € | 106,29 € |
500 | 0,92894 € | 464,47 € |
1 000 | 0,88747 € | 887,47 € |
2 500 | 0,84366 € | 2 109,15 € |
5 000 | 0,81724 € | 4 086,20 € |
Unit Price without VAT: | 2,04000 € |
---|---|
Unit Price with VAT: | 2,44800 € |