

BLH406K701C064 | |
---|---|
DigiKey Part Number | 338-BLH406K701C064-ND |
Manufacturer | |
Manufacturer Product Number | BLH406K701C064 |
Description | DC LINK, THB, 85/85, AEC-Q200 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.181" W (57.50mm x 30.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,16000 € | 12,16 € |
25 | 8,78760 € | 219,69 € |
50 | 8,38120 € | 419,06 € |
100 | 8,04660 € | 804,66 € |
500 | 7,47986 € | 3 739,93 € |
1 000 | 7,30419 € | 7 304,19 € |
Unit Price without VAT: | 12,16000 € |
---|---|
Unit Price with VAT: | 14,59200 € |