AVE336M16D16T-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 1 000
Unit Price: 0,59000 €
Datasheet

Direct


Würth Elektronik
In Stock: 1 000
Unit Price: 0,35000 €
Datasheet

Direct


Nichicon
In Stock: 122
Unit Price: 0,29000 €
Datasheet

Direct


Nichicon
In Stock: 2 813
Unit Price: 0,28000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 1 796
Unit Price: 0,24000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 81
Unit Price: 0,27000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 872
Unit Price: 0,20000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 1 046
Unit Price: 0,23000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 1 705
Unit Price: 0,21000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 352
Unit Price: 0,25000 €
Datasheet

Upgrade


KEMET
In Stock: 9 717
Unit Price: 0,33000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08610 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 3 190
Unit Price: 0,36000 €
Datasheet
AVE(Z) Series; 338; 6.3x7.7; X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVE(Z) Series; 338; 6.3x7.7; X
AVE(S,Z) Series; 338; 6,3x5,3; D

AVE336M16D16T-F

DigiKey Part Number
338-1796-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AVE336M16D16T-F
Description
CAP ALUM 33UF 20% 16V SMD
Customer Reference
Detailed Description
33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10.05Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
10.05Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
63 mA @ 120 Hz
Ripple Current @ High Frequency
78.75 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.209" (5.30mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes