ATB227M050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATB108M6R3F102

DigiKey Part Number
338-ATB108M6R3F102TR-ND - Tape & Reel (TR)
338-ATB108M6R3F102CT-ND - Cut Tape (CT)
338-ATB108M6R3F102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATB108M6R3F102
Description
CAP ALUM 1MF 20% 6.3V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 mF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
315 mA @ 120 Hz
Ripple Current @ High Frequency
450 mA @ 100 kHz
Impedance
170 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.327" L x 0.339" W (8.30mm x 8.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,44400 €4,44 €
500,33480 €16,74 €
1000,30010 €30,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,24012 €120,06 €
1 0000,22121 €221,21 €
1 5000,21167 €317,50 €
2 5000,20103 €502,57 €
3 5000,19477 €681,70 €
5 0000,18873 €943,65 €
6 0000,18586 €1 115,16 €
12 0000,17613 €2 113,56 €
12 5000,17561 €2 195,12 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,84000 €