100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATB107M100

DigiKey Part Number
338-ATB107M100TR-ND - Tape & Reel (TR)
338-ATB107M100CT-ND - Cut Tape (CT)
338-ATB107M100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATB107M100
Description
CAP ALUM 100UF 20% 100V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
315 mA @ 120 Hz
Ripple Current @ High Frequency
450 mA @ 100 kHz
Impedance
320 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
0.520" L x 0.520" W (13.20mm x 13.20mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 546
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,85000 €1,85 €
101,21800 €12,18 €
500,95260 €47,63 €
1000,86890 €86,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 6000,65341 €1 045,46 €
3 2000,62023 €1 984,74 €
4 8000,60350 €2 896,80 €
8 0000,58486 €4 678,88 €
11 2000,57391 €6 427,79 €
Manufacturers Standard Package
Unit Price without VAT:1,85000 €
Unit Price with VAT:2,22000 €