
MAX4652EUE+T | |
|---|---|
DigiKey Part Number | 175-MAX4652EUE+TTR-ND - Tape & Reel (TR) 175-MAX4652EUE+TCT-ND - Cut Tape (CT) 175-MAX4652EUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4652EUE+T |
Description | IC SWITCH SPST-NOX4 4OHM 16TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 4Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4652EUE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 4Ohm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 8ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 16pF, 16pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -100dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,82000 € | 5,82 € |
| 10 | 4,47700 € | 44,77 € |
| 25 | 4,14240 € | 103,56 € |
| 100 | 3,77490 € | 377,49 € |
| 250 | 3,59960 € | 899,90 € |
| 500 | 3,49392 € | 1 746,96 € |
| 1 000 | 3,40695 € | 3 406,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,31515 € | 8 287,88 € |
| Unit Price without VAT: | 5,82000 € |
|---|---|
| Unit Price with VAT: | 6,98400 € |











