20 µF Film Capacitor 250V Polypropylene (PP) Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 µF Film Capacitor 250V Polypropylene (PP) Radial - 4 Leads
Cornell Dubilier ALH/BLH Series Inverter Grade Capacitors

ALH206K251B104

DigiKey Part Number
338-ALH206K251B104-ND
Manufacturer
Manufacturer Product Number
ALH206K251B104
Description
CAP FILM 20UF 250VAC RAD 4 LEAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
20 µF Film Capacitor 250V Polypropylene (PP) Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
ALH206K251B104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
250V
Voltage Rating - DC
-
Dielectric Material
ESR (Equivalent Series Resistance)
4.8 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.673" L x 1.181" W (42.50mm x 30.00mm)
Height - Seated (Max)
1.803" (45.80mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
85C/85% Humidity, THB, Low ESR, Low ESL, Long Life
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Factory Stock: 70
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,33000 €10,33 €
357,15886 €250,56 €
706,83157 €478,21 €
1056,66771 €700,11 €
5256,17307 €3 240,86 €
1 0156,02663 €6 117,03 €
Manufacturers Standard Package
Unit Price without VAT:10,33000 €
Unit Price with VAT:12,39600 €