Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade



AFK337M06X16T-F | |
|---|---|
DigiKey Part Number | 338-2184-2-ND - Tape & Reel (TR) 338-2184-1-ND - Cut Tape (CT) 338-2184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK337M06X16T-F |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 340mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.323" (8.20mm) | |
Surface Mount Land Size | 0.260" L x 0.307" W (6.60mm x 7.80mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,81200 € | 8,12 € |
| 50 | 0,62500 € | 31,25 € |
| 100 | 0,56580 € | 56,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,43622 € | 392,60 € |
| 1 800 | 0,40878 € | 735,80 € |
| 2 700 | 0,39493 € | 1 066,31 € |
| 4 500 | 0,37950 € | 1 707,75 € |
| 6 300 | 0,37043 € | 2 333,71 € |
| 9 000 | 0,36167 € | 3 255,03 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,51200 € |














