
AFK227M16E16T-F | |
---|---|
DigiKey Part Number | 338-2169-2-ND - Tape & Reel (TR) 338-2169-1-ND - Cut Tape (CT) 338-2169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK227M16E16T-F |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 260 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.374" W (8.30mm x 9.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,37000 € | 1,37 € |
10 | 0,88800 € | 8,88 € |
50 | 0,68640 € | 34,32 € |
100 | 0,62280 € | 62,28 € |
500 | 0,51346 € | 256,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,47901 € | 479,01 € |
2 000 | 0,45039 € | 900,78 € |
3 000 | 0,43595 € | 1 307,85 € |
5 000 | 0,41985 € | 2 099,25 € |
7 000 | 0,41040 € | 2 872,80 € |
10 000 | 0,40126 € | 4 012,60 € |
12 000 | 0,39692 € | 4 763,04 € |
Unit Price without VAT: | 1,37000 € |
---|---|
Unit Price with VAT: | 1,64400 € |