
AFK158M06G24VT-F | |
|---|---|
DigiKey Part Number | 338-AFK158M06G24VT-FTR-ND - Tape & Reel (TR) 338-AFK158M06G24VT-FCT-ND - Cut Tape (CT) 338-AFK158M06G24VT-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK158M06G24VT-F |
Description | CAP ALUM 1500UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 637.5 mA @ 120 Hz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.473" W (10.30mm x 12.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,29600 € | 22,96 € |
| 50 | 1,84320 € | 92,16 € |
| 100 | 1,70050 € | 170,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,45530 € | 727,65 € |
| 1 000 | 1,37819 € | 1 378,19 € |
| 1 500 | 1,33930 € | 2 008,95 € |
| 2 500 | 1,29597 € | 3 239,93 € |
| 3 500 | 1,27052 € | 4 446,82 € |
| 5 000 | 1,24593 € | 6 229,65 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,05600 € |

