
AFK157M50G24VT-F | |
|---|---|
DigiKey Part Number | 338-AFK157M50G24VT-FTR-ND - Tape & Reel (TR) 338-AFK157M50G24VT-FCT-ND - Cut Tape (CT) 338-AFK157M50G24VT-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK157M50G24VT-F |
Description | CAP ALUM 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 180mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 502.5 mA @ 120 Hz | |
Impedance | 180 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.473" W (10.30mm x 12.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| 10 | 3,40900 € | 34,09 € |
| 50 | 2,78140 € | 139,07 € |
| 100 | 2,58370 € | 258,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,24410 € | 1 122,05 € |
| 1 000 | 2,13737 € | 2 137,37 € |
| 1 500 | 2,08357 € | 3 125,36 € |
| 2 500 | 2,02360 € | 5 059,00 € |
| 3 500 | 1,98837 € | 6 959,30 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,90400 € |

