
940C10P47K-F | |
---|---|
DigiKey Part Number | 338-1153-ND |
Manufacturer | |
Manufacturer Product Number | 940C10P47K-F |
Description | CAP FILM 0.47UF 10% 1KVDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 940C10P47K-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.945" Dia x 1.339" L (24.00mm x 34.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,22000 € | 8,22 € |
25 | 5,72880 € | 143,22 € |
50 | 5,42980 € | 271,49 € |
100 | 5,18330 € | 518,33 € |
500 | 4,76620 € | 2 383,10 € |
1 000 | 4,63697 € | 4 636,97 € |
Unit Price without VAT: | 8,22000 € |
---|---|
Unit Price with VAT: | 9,86400 € |