477KBM010M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 9 291
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 6 439
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 15 465
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 5 726
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,12004 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 20 666
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 7 715
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2 194
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 845
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 627
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 14 478
Unit Price: 0,60000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,60000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 301
Unit Price: 0,43000 €
Datasheet
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 671mOhm @ 120Hz 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

477KBM010M

DigiKey Part Number
1572-477KBM010M-ND
Manufacturer
Manufacturer Product Number
477KBM010M
Description
ELECTROLYTIC/IC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 671mOhm @ 120Hz 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
671mOhm @ 120Hz
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
320 mA @ 120 Hz
Ripple Current @ High Frequency
640 mA @ 100 kHz
Impedance
130 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
32 0000,09223 €2 951,36 €
Unit Price without VAT:0,09223 €
Unit Price with VAT:0,11068 €