38x Series, Case Code A08; 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

382LX683M025A082

DigiKey Part Number
338-2090-ND
Manufacturer
Manufacturer Product Number
382LX683M025A082
Description
CAP ALUM 68000UF 20% 25V SNAP TH
Customer Reference
Detailed Description
68000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
-
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
3.228" (82.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In - 4 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,51000 €15,51 €
1011,49300 €114,93 €
509,84000 €492,00 €
1009,32030 €932,03 €
5008,59718 €4 298,59 €
Manufacturers Standard Package
Unit Price without VAT:15,51000 €
Unit Price with VAT:18,61200 €