
382LX104M025N082 | |
---|---|
cms-digikey-product-number | 338-2126-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 382LX104M025N082 |
cms-description | CAP ALUM 100000UF 20% 25V SNAP |
cms-customer-reference | |
cms-detailed-description | 100000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | cms-description | Select All |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 12 A @ 120 Hz | |
Ripple Current @ High Frequency | 13.4 A @ 20 kHz | |
Lead Spacing | - | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 3.150" (80.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead |