330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 502mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

337CKH050M

DigiKey Part Number
337CKH050M-ND
Manufacturer
Manufacturer Product Number
337CKH050M
Description
CAP ALUM 330UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 502mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
502mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
490 mA @ 120 Hz
Ripple Current @ High Frequency
808.5 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 155
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,64300 €6,43 €
500,49000 €24,50 €
2000,40170 €80,34 €
6000,35147 €210,88 €
1 0000,33265 €332,65 €
2 6000,30367 €789,54 €
5 0000,28770 €1 438,50 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,20000 €