
29140B103JO0 | |
|---|---|
DigiKey Part Number | 338-3467-ND |
Manufacturer | |
Manufacturer Product Number | 29140B103JO0 |
Description | CAP MICA 10000PF 5% 4KV AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Mica Capacitor 4 kV Axial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 10000 pF | |
Tolerance | ±5% | |
Voltage - Rated | 4 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Requires Holder | |
Package / Case | Axial, Can | |
Lead Spacing | - | |
Features | General Purpose | |
Size / Dimension | - | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 687,93000 € | 687,93 € |
| 10 | 638,12800 € | 6 381,28 € |
| Unit Price without VAT: | 687,93000 € |
|---|---|
| Unit Price with VAT: | 825,51600 € |

