1800 pF Mica Capacitor 3 kV Rectangular Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27130B182JO0

DigiKey Part Number
27130B182JO0-ND
Manufacturer
Manufacturer Product Number
27130B182JO0
Description
CAP MICA 1800PF 5% 3KV BOX
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1800 pF Mica Capacitor 3 kV Rectangular Box
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
3 kV
Manufacturer
Cornell Dubilier Knowles
Dielectric Material
Mica
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Package / Case
Rectangular Box
Part Status
Active
Features
General Purpose
Capacitance
1800 pF
Size / Dimension
1.187" L x 0.937" W (30.15mm x 23.80mm)
Tolerance
±5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1290,97000 €290,97 €
10263,43300 €2 634,33 €
Unit Price without VAT:290,97000 €
Unit Price with VAT:349,16400 €