
108LBA200M2CG | |
---|---|
DigiKey Part Number | 108LBA200M2CG-ND |
Manufacturer | |
Manufacturer Product Number | 108LBA200M2CG |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 248.68mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 248.68mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.28 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.8216 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,20000 € | 6,20 € |
10 | 4,35900 € | 43,59 € |
50 | 3,59600 € | 179,80 € |
100 | 3,35570 € | 335,57 € |
500 | 2,94324 € | 1 471,62 € |
1 000 | 2,81360 € | 2 813,60 € |
2 500 | 2,76434 € | 6 910,85 € |
Unit Price without VAT: | 6,20000 € |
---|---|
Unit Price with VAT: | 7,44000 € |