
FCP1206C473J-H3 | |
---|---|
DigiKey Part Number | 338-4083-2-ND - Tape & Reel (TR) 338-4083-1-ND - Cut Tape (CT) 338-4083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCP1206C473J-H3 |
Description | CAP FILM 0.047UF 5% 16VDC 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 16V Polyphenylene Sulfide (PPS) 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,10000 € | 1,10 € |
10 | 0,75900 € | 7,59 € |
50 | 0,60880 € | 30,44 € |
100 | 0,55860 € | 55,86 € |
500 | 0,46648 € | 233,24 € |
1 000 | 0,43529 € | 435,29 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,38323 € | 766,46 € |
4 000 | 0,36715 € | 1 468,60 € |
6 000 | 0,35909 € | 2 154,54 € |
10 000 | 0,35015 € | 3 501,50 € |
14 000 | 0,34493 € | 4 829,02 € |
20 000 | 0,33990 € | 6 798,00 € |
24 000 | 0,33752 € | 8 100,48 € |
Unit Price without VAT: | 1,10000 € |
---|---|
Unit Price with VAT: | 1,32000 € |