New at DigiKey
Cable Stereo Phono (RCA) Plug (2) To Phono (RCA) Plug (2) 3.0' (91.44cm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Stereo Phono (RCA) Plug (2) To Phono (RCA) Plug (2) 3.0' (91.44cm)
CM-201801BSTK
CM-201801BSTK

CM-201801BSTK

DigiKey Part Number
2671-CM-201801BSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-201801BSTK
Description
3Ft RCA M/M x 2 Audio Cable
Customer Reference
Detailed Description
Cable Stereo Phono (RCA) Plug (2) To Phono (RCA) Plug (2) 3.0' (91.44cm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector
Phono (RCA) Plug (2)
2nd Connector
Phono (RCA) Plug (2)
Channels
Stereo
Length
3.0' (91.44cm)
Color
Black
Shielding
-
Usage
Headphones, Multi Media
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 780
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
11,87000 €1,87 €
101,68300 €16,83 €
251,58920 €39,73 €
991,49586 €148,09 €
Unit Price without VAT:1,87000 €
Unit Price with VAT:2,24400 €
Alternate Length
50Ft RCA M/M x 2 Audio Cable
In-Stock: 122
Unit Price: 7,79000 €
12Ft RCA M/M x 2 Audio Cable
In-Stock: 392
Unit Price: 2,75000 €
25Ft RCA M/M x 2 Audio Cable
In-Stock: 226
Unit Price: 4,15000 €
6Ft RCA M/M x 2 Audio Cable
In-Stock: 902
Unit Price: 2,14000 €
100Ft RCA M/M x 2 Audio Cable
In-Stock: 306
Unit Price: 14,55000 €