
W5382-6PG-P-535 | |
|---|---|
DigiKey Part Number | 468-W5382-6PG-P-535-ND |
Manufacturer | |
Manufacturer Product Number | W5382-6PG-P-535 |
Description | MULTI-CON-X INSTA-CLICK CABLE/CA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 HB |
Part Status Active | Features Backshell, UV Resistant |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC/DC |
Termination Solder Cup | Cable Opening 0.350" ~ 0.400" (8.89mm ~ 10.16mm) |
Fastening Type Bayonet Lock | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Backshell Material, Plating Thermoplastic |
Primary Material Plastic | Contact Material Copper Alloy |
Shell Material Thermoplastic | Insert Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,79000 € | 21,79 € |
| 10 | 18,52000 € | 185,20 € |
| 25 | 17,36040 € | 434,01 € |
| 50 | 16,53200 € | 826,60 € |
| 100 | 15,74350 € | 1 574,35 € |
| 250 | 14,75880 € | 3 689,70 € |
| 500 | 14,05540 € | 7 027,70 € |
| Unit Price without VAT: | 21,79000 € |
|---|---|
| Unit Price with VAT: | 26,14800 € |

