Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

W5380-5PG-P-315 | |
|---|---|
DigiKey Part Number | 468-W5380-5PG-P-315-ND |
Manufacturer | |
Manufacturer Product Number | W5380-5PG-P-315 |
Description | MULTI-CON-X INSTA-CLICK CABLE-TO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 HB |
Part Status Active | Features Backshell, UV Resistant |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC/DC |
Termination Crimp | Cable Opening 0.150" ~ 0.170" (3.81mm ~ 4.32mm) |
Fastening Type Bayonet Lock | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Backshell Material, Plating Thermoplastic |
Primary Material Plastic | Contact Material Copper Alloy |
Shell Material Thermoplastic | Insert Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W3280-5PG-P-315 | Conxall/Switchcraft | 0 | 468-W3280-5PG-P-315-ND | 15,25680 € | Parametric Equivalent |
| W3280-5PG-P-515 | Conxall/Switchcraft | 0 | 468-W3280-5PG-P-515-ND | 15,73280 € | Parametric Equivalent |
| W5280-5PG-P-315 | Conxall/Switchcraft | 0 | 468-W5280-5PG-P-315-ND | 11,24160 € | Parametric Equivalent |
| W5280-5PG-P-515 | Conxall/Switchcraft | 0 | 468-W5280-5PG-P-515-ND | 9,07030 € | Parametric Equivalent |
| W5380-5PG-P-515 | Conxall/Switchcraft | 0 | 468-W5380-5PG-P-515-ND | 14,23840 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 13,77000 € | 344,25 € |
| Unit Price without VAT: | 13,77000 € |
|---|---|
| Unit Price with VAT: | 16,52400 € |





