11 Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W4280-11SG-P-300

DigiKey Part Number
468-W4280-11SG-P-300-ND
Manufacturer
Manufacturer Product Number
W4280-11SG-P-300
Description
MULTI-CON-X INSTA-CLICK WR 11#20
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
11 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Thermoplastic
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 HB
Connector Type
Features
UV Resistant
Number of Positions
11
Shielding
Mounting Type
Panel Mount
Current Rating (Amps)
Varies by Wire Gauge
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
600VAC/DC
Termination
Crimp
Operating Temperature
-40°C ~ 85°C
Fastening Type
Bayonet Lock
Contact Material
Copper Alloy
Orientation
Keyed
Insert Material
Thermoplastic
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10012,23770 €1 223,77 €
Unit Price without VAT:12,23770 €
Unit Price with VAT:14,68524 €