
W4291-12PG-300 | |
|---|---|
DigiKey Part Number | 468-W4291-12PG-300-ND |
Manufacturer | |
Manufacturer Product Number | W4291-12PG-300 |
Description | CONN RCPT MALE 12POS GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Solder |
EDA/CAD Models | W4291-12PG-300 Models |
Category | Orientation E |
Mfr | Primary Material Plastic |
Packaging Bulk | Shell Material Thermoplastic |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Black |
Number of Positions 12 | Shielding |
Mounting Type Panel Mount, Through Hole | Voltage Rating 600V |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Brass |
Termination Solder | Insert Material Thermoplastic |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,38170 € | 1 238,17 € |
| Unit Price without VAT: | 12,38170 € |
|---|---|
| Unit Price with VAT: | 14,85804 € |

