W4292-6SG-P-300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 11,34770 €
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 12,30320 €
Datasheet
6 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W4292-6SG-P-300

DigiKey Part Number
468-W4292-6SG-P-300-ND
Manufacturer
Manufacturer Product Number
W4292-6SG-P-300
Description
MULTI-CON-X INSTA-CLICK PANEL SK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Thermoplastic
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 HB
Connector Type
Features
UV Resistant
Number of Positions
6
Shielding
Mounting Type
Panel Mount
Current Rating (Amps)
Varies by Wire Gauge
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
600VAC/DC
Termination
Solder
Operating Temperature
-40°C ~ 85°C
Fastening Type
Bayonet Lock
Contact Material
Copper Alloy
Orientation
Keyed
Insert Material
Thermoplastic
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W4291-6SG-P-300Conxall/Switchcraft0468-W4291-6SG-P-300-ND11,34770 €Parametric Equivalent
W4291-6SG-P-3ESConxall/Switchcraft0468-W4291-6SG-P-3ES-ND12,30320 €Parametric Equivalent
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
10014,63290 €1 463,29 €
Unit Price without VAT:14,63290 €
Unit Price with VAT:17,55948 €