Parametric Equivalent
Parametric Equivalent

W4292-5SG-P-300 | |
|---|---|
DigiKey Part Number | 468-W4292-5SG-P-300-ND |
Manufacturer | |
Manufacturer Product Number | W4292-5SG-P-300 |
Description | MULTI-CON-X INSTA-CLICK PANEL #2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Features UV Resistant |
Number of Positions 5 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) Varies by Wire Gauge |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 600VAC/DC |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W4291-5SG-P-300 | Conxall/Switchcraft | 0 | 468-W4291-5SG-P-300-ND | 10,10430 € | Parametric Equivalent |
| W4291-5SG-P-3ES | Conxall/Switchcraft | 0 | 468-W4291-5SG-P-3ES-ND | 11,07280 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,85290 € | 1 285,29 € |
| Unit Price without VAT: | 12,85290 € |
|---|---|
| Unit Price with VAT: | 15,42348 € |


