Parametric Equivalent

W4281-12PG-P-300 | |
|---|---|
DigiKey Part Number | 468-W4281-12PG-P-300-ND |
Manufacturer | |
Manufacturer Product Number | W4281-12PG-P-300 |
Description | MULTI-CON-X INSTA-CLICK WR PNL 1 |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Discontinued at DigiKey | Material Flammability Rating UL94 HB |
Connector Type | Features UV Resistant |
Number of Positions 12 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) Varies by Wire Gauge |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 600VAC/DC |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W4281-12PG-P-3ES | Conxall/Switchcraft | 0 | 468-W4281-12PG-P-3ES-ND | 10,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,84000 € | 13,84 € |
| 25 | 11,79760 € | 294,94 € |
| 100 | 10,69650 € | 1 069,65 € |
| 1 000 | 8,36845 € | 8 368,45 € |
| Unit Price without VAT: | 13,84000 € |
|---|---|
| Unit Price with VAT: | 16,60800 € |


