
W3182-4SG-P-535 | |
|---|---|
DigiKey Part Number | 468-W3182-4SG-P-535-ND |
Manufacturer | |
Manufacturer Product Number | W3182-4SG-P-535 |
Description | MULTI-CON-X INSTA-CLICK CABLE EN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 HB |
Part Status Active | Features Backshell, UV Resistant |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC/DC |
Termination Solder Cup | Cable Opening 0.350" ~ 0.400" (8.89mm ~ 10.16mm) |
Fastening Type Bayonet Lock | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Backshell Material, Plating Thermoplastic |
Primary Material Plastic | Contact Material Copper Alloy |
Shell Material Thermoplastic | Insert Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,61000 € | 28,61 € |
| 10 | 24,31500 € | 243,15 € |
| 25 | 22,79240 € | 569,81 € |
| 50 | 21,70500 € | 1 085,25 € |
| 100 | 20,66990 € | 2 066,99 € |
| 250 | 19,37748 € | 4 844,37 € |
| Unit Price without VAT: | 28,61000 € |
|---|---|
| Unit Price with VAT: | 34,33200 € |

